RT8072GQW | |
---|---|
DigiKey Part Number | 1028-1238-2-ND - Tape & Reel (TR) 1028-1238-1-ND - Cut Tape (CT) 1028-1238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8072GQW |
Description | IC REG BUCK ADJ 5A 12WDFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 12-WFDFN Exposed Pad |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-WDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.50000 | ¥16.50 |
10 | ¥14.78600 | ¥147.86 |
25 | ¥13.95000 | ¥348.75 |
100 | ¥11.88620 | ¥1,188.62 |
250 | ¥11.16072 | ¥2,790.18 |
500 | ¥9.76572 | ¥4,882.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.05815 | ¥4,587.22 |