RT8059GJ5 | |
---|---|
DigiKey Part Number | 1028-1493-2-ND - Tape & Reel (TR) 1028-1493-1-ND - Cut Tape (CT) 1028-1493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8059GJ5 |
Description | IC REG BUCK ADJ 1A TSOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | RT8059GJ5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.89900 | ¥28.99 |
25 | ¥2.70320 | ¥67.58 |
100 | ¥2.16350 | ¥216.35 |
250 | ¥2.00892 | ¥502.23 |
500 | ¥1.70000 | ¥850.00 |
1,000 | ¥1.31363 | ¥1,313.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.19771 | ¥3,593.13 |
6,000 | ¥1.12045 | ¥6,722.70 |
15,000 | ¥1.04318 | ¥15,647.70 |
30,000 | ¥0.98909 | ¥29,672.70 |
75,000 | ¥0.96591 | ¥72,443.25 |