RT8097CHGB | |
---|---|
DigiKey Part Number | RT8097CHGBTR-ND - Tape & Reel (TR) RT8097CHGBCT-ND - Cut Tape (CT) RT8097CHGBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8097CHGB |
Description | IC REG BUCK ADJ 2A SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.4V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.50500 | ¥45.05 |
25 | ¥4.20640 | ¥105.16 |
100 | ¥3.36550 | ¥336.55 |
250 | ¥3.12524 | ¥781.31 |
500 | ¥2.64444 | ¥1,322.22 |
1,000 | ¥2.04343 | ¥2,043.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.79928 | ¥5,397.84 |
6,000 | ¥1.68320 | ¥10,099.20 |
15,000 | ¥1.56711 | ¥23,506.65 |
30,000 | ¥1.48586 | ¥44,575.80 |