RFM95W-915S2R | |
---|---|
DigiKey Part Number | 357-RFM95W-915S2RTR-ND - Tape & Reel (TR) 357-RFM95W-915S2RCT-ND - Cut Tape (CT) 357-RFM95W-915S2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFM95W-915S2R |
Description | RF TXRX MODULE 802.15.4 SMD |
Customer Reference | |
Detailed Description | 802.15.4 LoRa™ Transceiver Module 915MHz Antenna Not Included Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | FSK, GFSK, GMSK, MSK, OOK | |
Frequency | 915MHz | |
Data Rate | 300kbps | |
Power - Output | 20dBm | |
Sensitivity | -148dBm | |
Serial Interfaces | SPI | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | RFM95W | |
Memory Size | - | |
Voltage - Supply | 1.8V ~ 3.7V | |
Current - Receiving | 10.8mA ~ 12.1mA | |
Current - Transmitting | 20mA ~ 120mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | 16-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥232.75000 | ¥232.75 |
10 | ¥183.31200 | ¥1,833.12 |
25 | ¥168.86720 | ¥4,221.68 |
100 | ¥151.39730 | ¥15,139.73 |
250 | ¥142.24380 | ¥35,560.95 |
500 | ¥136.36936 | ¥68,184.68 |