XLH736033.333000I | |
---|---|
DigiKey Part Number | 631-1193-2-ND - Tape & Reel (TR) 631-1193-1-ND - Cut Tape (CT) 631-1193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLH736033.333000I |
Description | XTAL OSC XO 33.3330MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 33.333 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.295" L x 0.205" W (7.50mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.39700 | ¥103.97 |
50 | ¥9.37340 | ¥468.67 |
100 | ¥8.96620 | ¥896.62 |
500 | ¥8.09264 | ¥4,046.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.74444 | ¥7,744.44 |
2,000 | ¥7.41200 | ¥14,824.00 |
3,000 | ¥7.22462 | ¥21,673.86 |
5,000 | ¥6.99560 | ¥34,978.00 |
7,000 | ¥6.84897 | ¥47,942.79 |
10,000 | ¥6.69711 | ¥66,971.10 |