XLH536025.000000I | |
---|---|
DigiKey Part Number | 631-1156-2-ND - Tape & Reel (TR) 631-1156-1-ND - Cut Tape (CT) 631-1156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLH536025.000000I |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥12.29800 | ¥122.98 |
50 | ¥12.01420 | ¥600.71 |
100 | ¥10.29840 | ¥1,029.84 |
500 | ¥10.01252 | ¥5,006.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.43910 | ¥8,439.10 |
3,000 | ¥8.00998 | ¥24,029.94 |
5,000 | ¥7.72392 | ¥38,619.60 |
10,000 | ¥7.43784 | ¥74,378.40 |