RTK9744C22S01000BE | |
---|---|
DigiKey Part Number | 559-RTK9744C22S01000BE-ND |
Manufacturer | |
Manufacturer Product Number | RTK9744C22S01000BE |
Description | RZ/G2LC R9A07G044C BRD NONSECURE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RZ/G2LC, R9A07G044C SMARC RZ ARM® Cortex®-A55, Cortex®-M33 MPU Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A55, Cortex®-M33 | |
Platform | ||
Utilized IC / Part | RZ/G2LC, R9A07G044C | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,802.74000 | ¥4,802.74 |