SRT6442W00D01GE008P02IH | |
---|---|
DigiKey Part Number | 1668-SRT6442W00D01GE008P02IH-ND |
Manufacturer | |
Manufacturer Product Number | SRT6442W00D01GE008P02IH |
Description | SBC 1.1GHZ 1/2/4 CORE 1GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.1GHz 1/2/4 Core 1GB/0GB RAM ARM Cortex-A53, Cortex-M4, Cortex-R5F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SolidRun LTD | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Core Processor | ARM Cortex-A53, Cortex-M4, Cortex-R5F | |
Speed | 1.1GHz | |
Number of Cores | 1/2/4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 1.850" x 1.180" (47.00mm x 30.00mm) | |
Form Factor | - | |
Expansion Site/Bus | CAN, GPIO, I2C, PCIe, SD, SPI, UART | |
RAM Capacity/Installed | 1GB/0GB | |
Storage Interface | eMMC/SD | |
Video Outputs | - | |
Ethernet | 10/100/1000 Mbps (3) | |
USB | USB 3.0 (1) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |