R7FS124773A01CNF#AC1 | |
---|---|
DigiKey Part Number | R7FS124773A01CNF#AC1-ND |
Manufacturer | |
Manufacturer Product Number | R7FS124773A01CNF#AC1 |
Description | IC MCU 32BIT 128KB FLASH 40HWQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Renesas Synergy™ S1 Microcontroller IC 32-Bit Single-Core 32MHz 128KB (128K x 8) FLASH 40-HWQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | R7FS124773A01CNF#AC1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 32MHz | |
Connectivity | CANbus, I2C, SCI, SPI, UART/USART, USB | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 29 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 12x14b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-HWQFN (6x6) | |
Package / Case | 40-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.62000 | ¥39.62 |
10 | ¥35.56100 | ¥355.61 |
25 | ¥33.61400 | ¥840.35 |
80 | ¥29.13263 | ¥2,330.61 |
230 | ¥27.63891 | ¥6,356.95 |
490 | ¥24.80047 | ¥12,152.23 |
980 | ¥20.91603 | ¥20,497.71 |
2,450 | ¥19.87026 | ¥48,682.14 |