R7F701374AEAFP-C#BA1 | |
---|---|
DigiKey Part Number | 559-R7F701374AEAFP-C#BA1-ND |
Manufacturer | |
Manufacturer Product Number | R7F701374AEAFP-C#BA1 |
Description | IC MCU 32BIT 2MB FLASH 144LQFP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RH850G3M RH850/P1M-C Microcontroller IC 32-Bit Dual-Core 240MHz 2MB (2M x 8) FLASH 144-LFQFP (16x16) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RH850G3M | |
Core Size | 32-Bit Dual-Core | |
Speed | 240MHz | |
Connectivity | CANbus, CSI, Ethernet, FIFO, FlexRay, LINbus, SENT, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, Temp Sensor, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 448K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 20x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 160°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LFQFP (16x16) | |
Package / Case | 144-LQFP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.35000 | ¥165.35 |
10 | ¥152.46400 | ¥1,524.64 |
25 | ¥145.61560 | ¥3,640.39 |
80 | ¥130.19625 | ¥10,415.70 |
230 | ¥124.20043 | ¥28,566.10 |