R5F100LEAFB#10 | |
---|---|
DigiKey Part Number | 559-R5F100LEAFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F100LEAFB#10 |
Description | IC MCU 16BIT 64KB FLASH 64LFQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 12x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥21.31300 | ¥213.13 |
25 | ¥20.15000 | ¥503.75 |
80 | ¥17.46225 | ¥1,396.98 |
230 | ¥16.56739 | ¥3,810.50 |
440 | ¥14.86573 | ¥6,540.92 |
1,280 | ¥12.53734 | ¥16,047.80 |
2,560 | ¥11.91050 | ¥30,490.88 |
5,120 | ¥11.46273 | ¥58,689.18 |