MC-10105F1-821-FNA-M1-A | |
---|---|
DigiKey Part Number | MC-10105F1-821-FNA-M1-A-ND |
Manufacturer | |
Manufacturer Product Number | MC-10105F1-821-FNA-M1-A |
Description | MICROPROCESSOR CIRCUIT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | MC-10105F1-821-FNA-M1-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Industrial | |
Core Processor | ARM | |
Program Memory Type | RAM | |
Controller Series | - | |
RAM Size | - | |
Interface | Ethernet, I2C, SPI | |
Number of I/O | 48 | |
Voltage - Supply | 0.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 196-BGA | |
Supplier Device Package | 196-BGA (15x15) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥338.09000 | ¥338.09 |
10 | ¥315.45500 | ¥3,154.55 |
25 | ¥302.23520 | ¥7,555.88 |
80 | ¥273.90075 | ¥21,912.06 |
230 | ¥264.45583 | ¥60,824.84 |