R7FA4M1AB3CFP#AA0 | |
---|---|
DigiKey Part Number | 559-R7FA4M1AB3CFP#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA4M1AB3CFP#AA0 |
Description | IC MCU 32BIT 256KB FLSH 100LFQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 RA4M1 Microcontroller IC 32-Bit Single-Core 48MHz 256KB (256K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 48MHz | |
Connectivity | CANbus, EBI/EMI, I2C, SCI, SPI, UART/USART, USB | |
Peripherals | AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | |
Number of I/O | 81 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 25x14b SAR; D/A 1x8b, 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.80000 | ¥57.80 |
10 | ¥52.23100 | ¥522.31 |
25 | ¥49.80400 | ¥1,245.10 |
90 | ¥43.24556 | ¥3,892.10 |
270 | ¥41.30200 | ¥11,151.54 |
450 | ¥37.65764 | ¥16,945.94 |
990 | ¥32.79859 | ¥32,470.60 |
2,430 | ¥31.58386 | ¥76,748.78 |