PS2501L-1-L-A | |
---|---|
DigiKey Part Number | 559-1127-ND |
Manufacturer | |
Manufacturer Product Number | PS2501L-1-L-A |
Description | OPTOISOLATOR 5KV TRANS 4SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 200% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.17V | |
Current - DC Forward (If) (Max) | 80 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥4.23300 | ¥42.33 |
100 | ¥2.77300 | ¥277.30 |
1,000 | ¥2.18939 | ¥2,189.39 |
2,000 | ¥2.04343 | ¥4,086.86 |
5,000 | ¥1.97046 | ¥9,852.30 |
10,000 | ¥1.94126 | ¥19,412.60 |
25,000 | ¥1.89747 | ¥47,436.75 |