N0436N-ZK-E1-AY | |
---|---|
DigiKey Part Number | 559-N0436N-ZK-E1-AYTR-ND - Tape & Reel (TR) 559-N0436N-ZK-E1-AYCT-ND - Cut Tape (CT) 559-N0436N-ZK-E1-AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N0436N-ZK-E1-AY |
Description | ABU / MOSFET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 56A (Ta) 1W (Ta), 87.4W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.7mOhm @ 28A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 62 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta), 87.4W (Tc) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.52000 | ¥20.52 |
10 | ¥17.06800 | ¥170.68 |
100 | ¥13.58230 | ¥1,358.23 |
500 | ¥11.49258 | ¥5,746.29 |
1,000 | ¥9.75128 | ¥9,751.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.26372 | ¥27,791.16 |
6,000 | ¥8.91545 | ¥53,492.70 |
9,000 | ¥8.62029 | ¥77,582.61 |