56A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,149 In Stock | 1 : ¥18.64000 Cut Tape (CT) 1,000 : ¥8.84927 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 56A (Ta) | 10V | 14.4mOhm @ 56A, 10V | 4V @ 61µA | 49 nC @ 10 V | ±20V | 3220 pF @ 60 V | - | 107W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
17,595 In Stock | 1 : ¥14.20000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 56A (Ta) | 10V | 14.7mOhm @ 56A, 10V | 4V @ 61µA | 49 nC @ 10 V | ±20V | 3220 pF @ 60 V | - | 107W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
5,857 In Stock | 1 : ¥20.52000 Cut Tape (CT) 3,000 : ¥9.26372 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 56A (Ta) | 10V | 4.7mOhm @ 28A, 10V | 4V @ 1mA | 62 nC @ 10 V | ±20V | 3200 pF @ 25 V | - | 1W (Ta), 87.4W (Tc) | 150°C | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
62 In Stock | 1 : ¥19.29000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 56A (Ta) | 10V | 7mOhm @ 28A, 10V | 4V @ 1mA | 69 nC @ 10 V | ±20V | 4200 pF @ 60 V | - | 168W (Tc) | 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock 920 Marketplace | Discontinued at Digi-Key | Bulk Tube | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 120 V | 56A (Ta) | 10V | 14.7mOhm @ 56A, 10V | 4V @ 61µA | 49 nC @ 10 V | ±20V | 3220 pF @ 60 V | - | 107W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO262-3 | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
0 In Stock | Obsolete | Tube | Obsolete | P-Channel | MOSFET (Metal Oxide) | 40 V | 56A (Ta) | 4.5V, 10V | 16mOhm @ 37A, 10V | 3V @ 100µA | 224 nC @ 10 V | ±20V | 7676 pF @ 25 V | - | 143W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 56A (Ta) | 4.5V, 10V | 1.9mOhm @ 28A, 10V | 2.3V @ 1mA | 91 nC @ 10 V | ±20V | 7700 pF @ 10 V | - | 1.6W (Ta), 70W (Tc) | 150°C (TJ) | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN |