ISL91107IRTNZ | |
---|---|
DigiKey Part Number | ISL91107IRTNZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL91107IRTNZ |
Description | IC REG BUCK-BOOST 3.3V 2A 20TQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-TQFN (3x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.78000 | ¥22.78 |
10 | ¥20.43700 | ¥204.37 |
75 | ¥19.31933 | ¥1,448.95 |
150 | ¥16.74287 | ¥2,511.43 |
300 | ¥15.88453 | ¥4,765.36 |
525 | ¥14.25322 | ¥7,482.94 |
1,050 | ¥12.02072 | ¥12,621.76 |
2,550 | ¥11.41970 | ¥29,120.24 |
5,025 | ¥10.99037 | ¥55,226.61 |