MP2733GQC-0001-Z | |
---|---|
DigiKey Part Number | 1589-MP2733GQC-0001-ZTR-ND - Tape & Reel (TR) 1589-MP2733GQC-0001-ZCT-ND - Cut Tape (CT) 1589-MP2733GQC-0001-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2733GQC-0001-Z |
Description | WIDE INPUT RANGE, 4.5A, I2C-CONT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Management, SmartPhones PMIC 26-QFN (3.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Battery Management, SmartPhones | |
Current - Supply | 4mA | |
Voltage - Supply | 3.7V ~ 16V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 26-PowerVFQFN | |
Supplier Device Package | 26-QFN (3.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.06000 | ¥24.06 |
10 | ¥21.61900 | ¥216.19 |
25 | ¥20.39280 | ¥509.82 |
100 | ¥17.37390 | ¥1,737.39 |
250 | ¥16.31384 | ¥4,078.46 |
500 | ¥14.27456 | ¥7,137.28 |
1,000 | ¥11.82757 | ¥11,827.57 |
2,500 | ¥11.01183 | ¥27,529.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥10.60399 | ¥53,019.95 |