ISL8203MIRZ-T | |
---|---|
DigiKey Part Number | ISL8203MIRZ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL8203MIRZ-T |
Description | DC DC CONVERTER 0.8-5V 0.8-5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.8 ~ 5V 0.8 ~ 5V 3A, 3A 2.85V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | ISL8203MIRZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.85V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.8 ~ 5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A, 3A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 23-PowerFQFN Module | |
Size / Dimension | 0.35" L x 0.26" W x 0.07" H (9.0mm x 6.5mm x 1.9mm) | |
Supplier Device Package | 23-QFN (9x6.5) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥55.68046 | ¥55,680.46 |