ISL78206AVEZ-T7A | |
---|---|
DigiKey Part Number | ISL78206AVEZ-T7ATR-ND - Tape & Reel (TR) ISL78206AVEZ-T7ACT-ND - Cut Tape (CT) ISL78206AVEZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL78206AVEZ-T7A |
Description | IC REG BUCK ADJ 2.5A 20HTSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 38V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Both | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.02000 | ¥54.02 |
10 | ¥48.54500 | ¥485.45 |
25 | ¥45.89600 | ¥1,147.40 |
100 | ¥39.77650 | ¥3,977.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥37.73652 | ¥9,434.13 |
500 | ¥33.86084 | ¥16,930.42 |
1,250 | ¥28.55731 | ¥35,696.64 |
2,500 | ¥27.12946 | ¥67,823.65 |