ISL6730AFUZ | |
---|---|
DigiKey Part Number | ISL6730AFUZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL6730AFUZ |
Description | IC PFC CTRLR CCM 125KHZ 10MSOP |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 125kHz 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL6730AFUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | 125kHz | |
Current - Startup | 106 µA | |
Voltage - Supply | 15V ~ 20V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.74000 | ¥22.74 |
10 | ¥20.43400 | ¥204.34 |
25 | ¥19.28000 | ¥482.00 |
100 | ¥16.42540 | ¥1,642.54 |
250 | ¥15.42292 | ¥3,855.73 |