UCC28019ADR | |
---|---|
DigiKey Part Number | 296-25424-2-ND - Tape & Reel (TR) 296-25424-1-ND - Cut Tape (CT) 296-25424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28019ADR |
Description | IC PFC CTRLR CCM 65KHZ 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 65kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28019ADR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | 65kHz | |
Current - Startup | 100 µA | |
Voltage - Supply | 10V ~ 21V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.69000 | ¥13.69 |
10 | ¥12.25900 | ¥122.59 |
25 | ¥11.63640 | ¥290.91 |
100 | ¥9.55790 | ¥955.79 |
250 | ¥8.93476 | ¥2,233.69 |
500 | ¥7.89592 | ¥3,947.96 |
1,000 | ¥6.23360 | ¥6,233.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.81803 | ¥14,545.08 |
5,000 | ¥5.52713 | ¥27,635.65 |
12,500 | ¥5.31934 | ¥66,491.75 |