ISL60002DIH326Z-TK | |
---|---|
DigiKey Part Number | ISL60002DIH326Z-TKTR-ND - Tape & Reel (TR) ISL60002DIH326Z-TKCT-ND - Cut Tape (CT) ISL60002DIH326Z-TKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL60002DIH326Z-TK |
Description | IC VREF SERIES 0.19% SOT23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.6V V ±0.19% 7 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL60002DIH326Z-TK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.6V | |
Current - Output | 7 mA | |
Tolerance | ±0.19% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 30µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.8V ~ 5.5V | |
Current - Supply | 900nA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.89000 | ¥23.89 |
10 | ¥21.45700 | ¥214.57 |
25 | ¥20.28400 | ¥507.10 |
100 | ¥17.58050 | ¥1,758.05 |
250 | ¥16.67872 | ¥4,169.68 |
500 | ¥14.96588 | ¥7,482.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.62176 | ¥12,621.76 |
2,000 | ¥11.99067 | ¥23,981.34 |
5,000 | ¥11.53989 | ¥57,699.45 |