AOZ2253TQI-20 | |
---|---|
DigiKey Part Number | 785-1878-2-ND - Tape & Reel (TR) 785-1878-1-ND - Cut Tape (CT) 785-1878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ2253TQI-20 |
Description | IC REG BUCK ADJ 8A 22QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 8A 22-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 14V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 23.8V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 22-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥7.58300 | ¥75.83 |
25 | ¥7.19880 | ¥179.97 |
100 | ¥5.91430 | ¥591.43 |
250 | ¥5.52816 | ¥1,382.04 |
500 | ¥4.88548 | ¥2,442.74 |
1,000 | ¥4.52690 | ¥4,526.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.52690 | ¥13,580.70 |