ISL3177EIBZ | |
---|---|
DigiKey Part Number | ISL3177EIBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL3177EIBZ |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL3177EIBZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 15 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.06000 | ¥18.06 |
10 | ¥16.26400 | ¥162.64 |
25 | ¥15.33920 | ¥383.48 |
100 | ¥13.07000 | ¥1,307.00 |
250 | ¥12.27200 | ¥3,068.00 |
980 | ¥8.89726 | ¥8,719.31 |
2,940 | ¥8.28361 | ¥24,353.81 |
5,880 | ¥7.97682 | ¥46,903.70 |