RACM65-48S | |
---|---|
DigiKey Part Number | RACM65-48S-ND |
Manufacturer | |
Manufacturer Product Number | RACM65-48S |
Description | AC/DC CONVERTER 48V 65W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RACM65-48S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.36 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 93% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.60" L x 2.38" W x 1.31" H (91.4mm x 60.5mm x 33.3mm) | |
Approval Agency | CE, cURus | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥902.75000 | ¥902.75 |
5 | ¥861.81600 | ¥4,309.08 |
10 | ¥834.45300 | ¥8,344.53 |
25 | ¥807.09600 | ¥20,177.40 |
50 | ¥779.73600 | ¥38,986.80 |
100 | ¥752.37600 | ¥75,237.60 |