PSM01-081A-103B1 | |
---|---|
DigiKey Part Number | 118-PSM01-081A-103B1-ND |
Manufacturer | |
Manufacturer Product Number | PSM01-081A-103B1 |
Description | SLIDE POT 10K OHM 0.5W TOP 100MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 100mm | |
Size / Dimension | Rectangular - 5.984" L x 0.512" W x 1.378" H (152.00mm x 13.00mm x 35.00mm) | |
Mounting Type | Through Hole |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
140 | ¥122.67586 | ¥17,174.62 |