R201223700

DigiKey Part Number
2201-R201223700-ND
Manufacturer
Manufacturer Product Number
R201223700
Description
SMPM / STRAIGHT MALE JACK SMOOTH
Customer Reference
Detailed Description
SMPM Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-405 (.085" Semi Rigid)
Fastening Type
Snap-On
Frequency - Max
40 GHz
Number of Ports
1
Features
Smooth Bore
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polyetheretherketone (PEEK)
Operating Temperature
-40°C ~ 125°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number