ISL1208IB8Z-TK | |
---|---|
DigiKey Part Number | ISL1208IB8Z-TKTR-ND - Tape & Reel (TR) ISL1208IB8Z-TKCT-ND - Cut Tape (CT) ISL1208IB8Z-TKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL1208IB8Z-TK |
Description | IC RTC CLK/CALENDAR I2C 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 2B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, SRAM | |
Memory Size | 2B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Supply, Battery | 1.8V ~ 5.5V | |
Current - Timekeeping (Max) | 4µA ~ 6µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.57000 | ¥24.57 |
10 | ¥22.06900 | ¥220.69 |
25 | ¥20.86520 | ¥521.63 |
100 | ¥18.08290 | ¥1,808.29 |
250 | ¥17.15544 | ¥4,288.86 |
500 | ¥15.39332 | ¥7,696.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.98238 | ¥12,982.38 |
2,000 | ¥12.33327 | ¥24,666.54 |
5,000 | ¥11.86960 | ¥59,348.00 |