ISL1208DBEV1Z | |
---|---|
DigiKey Part Number | ISL1208DBEV1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL1208DBEV1Z |
Description | EVAL BOARD FOR ISL1208 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ISL1208 Real Time Clock (RTC) Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Real Time Clock (RTC) | |
Embedded | - | |
Utilized IC / Part | ISL1208 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | I2C Interface(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥749.14000 | ¥749.14 |