ICL3232IBNZ | |
---|---|
DigiKey Part Number | ICL3232IBNZ-ND |
Manufacturer | |
Manufacturer Product Number | ICL3232IBNZ |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICL3232IBNZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.22000 | ¥15.22 |
10 | ¥13.65200 | ¥136.52 |
25 | ¥12.88040 | ¥322.01 |
100 | ¥10.97290 | ¥1,097.29 |
480 | ¥9.01513 | ¥4,327.26 |
960 | ¥7.46967 | ¥7,170.88 |
2,880 | ¥6.95454 | ¥20,029.08 |
5,280 | ¥6.69695 | ¥35,359.90 |