ADM3202ARNZ-REEL7

DigiKey Part Number
ADM3202ARNZ-REEL7TR-ND - Tape & Reel (TR)
ADM3202ARNZ-REEL7CT-ND - Cut Tape (CT)
ADM3202ARNZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM3202ARNZ-REEL7
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM3202ARNZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
400 mV
Data Rate
460Kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.41000¥33.41
10¥30.04300¥300.43
25¥28.39760¥709.94
100¥24.61270¥2,461.27
250¥23.35012¥5,837.53
500¥20.95210¥10,476.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥17.67046¥17,670.46
2,000¥16.78693¥33,573.86
5,000¥16.15585¥80,779.25
Manufacturers Standard Package