HXR6101-DNT | |
---|---|
DigiKey Part Number | 800-HXR6101-DNT-ND |
Manufacturer | |
Manufacturer Product Number | HXR6101-DNT |
Description | DIE SALE (PRICE IN GOOD DIE)-WAF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier IC Ethernet Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transimpedance Amplifier | |
Applications | Ethernet | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥368.85000 | ¥368.85 |
10 | ¥344.12200 | ¥3,441.22 |
25 | ¥329.69640 | ¥8,242.41 |
80 | ¥298.78738 | ¥23,902.99 |