HXT6101-DNT | |
---|---|
DigiKey Part Number | 800-HXT6101-DNT-ND |
Manufacturer | |
Manufacturer Product Number | HXT6101-DNT |
Description | IC DRIVER 1/0 DIE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver Fibre Channel, IEEE 802.3 Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Driver | |
Protocol | Fibre Channel, IEEE 802.3 | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 16Gbps | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥368.85000 | ¥368.85 |
10 | ¥344.12200 | ¥3,441.22 |
25 | ¥329.69640 | ¥8,242.41 |
80 | ¥298.78738 | ¥23,902.99 |