HIN232ACBNZ-T | |
---|---|
DigiKey Part Number | HIN232ACBNZ-TTR-ND - Tape & Reel (TR) HIN232ACBNZ-TCT-ND - Cut Tape (CT) HIN232ACBNZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HIN232ACBNZ-T |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 230kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.69000 | ¥13.69 |
10 | ¥12.28400 | ¥122.84 |
25 | ¥11.59240 | ¥289.81 |
100 | ¥9.87590 | ¥987.59 |
250 | ¥9.27312 | ¥2,318.28 |
500 | ¥8.11390 | ¥4,056.95 |
1,000 | ¥6.72302 | ¥6,723.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.25934 | ¥15,648.35 |
5,000 | ¥6.02753 | ¥30,137.65 |
12,500 | ¥5.79571 | ¥72,446.38 |