A1324LLHLT-T | |
---|---|
DigiKey Part Number | 620-1402-2-ND - Tape & Reel (TR) 620-1402-1-ND - Cut Tape (CT) 620-1402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1324LLHLT-T |
Description | SENSOR HALL EFFECT ANALOG SOT23W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23W |
Datasheet | Datasheet |
EDA/CAD Models | A1324LLHLT-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 9mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | 17kHz | |
Operating Temperature | -40°C ~ 150°C | |
Features | Temperature Compensated | |
Supplier Device Package | SOT-23W | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.85000 | ¥17.85 |
10 | ¥13.77200 | ¥137.72 |
25 | ¥11.47680 | ¥286.92 |
50 | ¥11.22000 | ¥561.00 |
100 | ¥10.20060 | ¥1,020.06 |
500 | ¥8.92542 | ¥4,462.71 |
1,000 | ¥7.90537 | ¥7,905.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.65033 | ¥22,950.99 |
6,000 | ¥7.39532 | ¥44,371.92 |
9,000 | ¥7.14030 | ¥64,262.70 |