AT25DF641A-SH-T | |
---|---|
DigiKey Part Number | 1265-1180-2-ND - Tape & Reel (TR) 1265-1180-1-ND - Cut Tape (CT) 1265-1180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25DF641A-SH-T |
Description | IC FLASH 64MBIT SPI 100MHZ 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 64Mbit SPI 100 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25DF641A-SH-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256 Bytes x 32K pages | |
Memory Interface | SPI | |
Clock Frequency | 100 MHz | |
Write Cycle Time - Word, Page | 30µs, 6ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.12000 | ¥47.12 |
10 | ¥42.99500 | ¥429.95 |
25 | ¥42.17560 | ¥1,054.39 |
50 | ¥41.86840 | ¥2,093.42 |
100 | ¥37.56890 | ¥3,756.89 |
250 | ¥37.42816 | ¥9,357.04 |
500 | ¥35.07852 | ¥17,539.26 |
1,000 | ¥33.59838 | ¥33,598.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥32.51756 | ¥65,035.12 |