9FGV1002C015NBGI | |
---|---|
DigiKey Part Number | 800-9FGV1002C015NBGI-ND |
Manufacturer | |
Manufacturer Product Number | 9FGV1002C015NBGI |
Description | IC CLOCK GENERATOR 24VFQFPN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 200MHz, 325MHz 1 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | HCSL, LVCMOS, LVDS, Crystal | |
Output | CML, HCSL, LP-HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 200MHz, 325MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-VFQFPN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.71000 | ¥52.71 |
10 | ¥47.62200 | ¥476.22 |
25 | ¥45.41160 | ¥1,135.29 |
80 | ¥39.43000 | ¥3,154.40 |
230 | ¥37.65761 | ¥8,661.25 |
490 | ¥34.33488 | ¥16,824.09 |
980 | ¥29.90446 | ¥29,306.37 |
2,450 | ¥28.79691 | ¥70,552.43 |