Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
345 In Stock | 1 : ¥52.71000 Tray | Tray | Active | Not Verified | Clock Generator | Yes | HCSL, LVCMOS, LVDS, Crystal | CML, HCSL, LP-HCSL, LVCMOS, LVDS, LVPECL | 1 | 1:6 | No/Yes | 200MHz, 325MHz | Yes/No | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | -40°C ~ 85°C (TA) | Surface Mount | 24-WFQFN Exposed Pad | 24-VFQFPN (4x4) | |||
327 In Stock | 1 : ¥62.91000 Tray | Tray | Active | Not Verified | Clock Generator | Yes | HCSL, LVCMOS, LVDS, Crystal | CML, HCSL, LP-HCSL, LVCMOS, LVDS, LVPECL | 1 | 1:6 | No/Yes | 200MHz, 325MHz | Yes/No | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | -40°C ~ 85°C (TA) | Surface Mount | 24-LFLGA Exposed Pad | 24-LGA (4x4) |