74FCT162244ATPVG8 | |
---|---|
DigiKey Part Number | 800-1579-2-ND - Tape & Reel (TR) 800-1579-1-ND - Cut Tape (CT) 800-1579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74FCT162244ATPVG8 |
Description | IC BUF NON-INVERT 5.5V 48SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.99105 | ¥5,991.05 |
2,000 | ¥5.58811 | ¥11,176.22 |
3,000 | ¥5.38483 | ¥16,154.49 |
5,000 | ¥5.15822 | ¥25,791.10 |
7,000 | ¥5.02507 | ¥35,175.49 |
10,000 | ¥4.89648 | ¥48,964.80 |