74FCT162244CTPVCT | |
---|---|
DigiKey Part Number | 296-31467-2-ND - Tape & Reel (TR) 296-31467-1-ND - Cut Tape (CT) 296-31467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74FCT162244CTPVCT |
Description | IC BUF NON-INVERT 5.5V 48SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74FCT162244CTPVCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥11.13200 | ¥111.32 |
25 | ¥10.56440 | ¥264.11 |
100 | ¥8.67780 | ¥867.78 |
250 | ¥8.11160 | ¥2,027.90 |
500 | ¥7.16830 | ¥3,584.15 |