5PB1110PGGI | |
---|---|
DigiKey Part Number | 800-2897-5-ND |
Manufacturer | |
Manufacturer Product Number | 5PB1110PGGI |
Description | IC CLK BUF 1:10 200MHZ 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 200 MHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.92000 | ¥43.92 |
10 | ¥39.47300 | ¥394.73 |
74 | ¥37.31351 | ¥2,761.20 |
148 | ¥32.33831 | ¥4,786.07 |
296 | ¥30.68000 | ¥9,081.28 |
518 | ¥27.52915 | ¥14,260.10 |
1,036 | ¥23.21735 | ¥24,053.17 |
2,516 | ¥22.05647 | ¥55,494.08 |