5PB1110PGGI8 | |
---|---|
DigiKey Part Number | 800-4045-2-ND - Tape & Reel (TR) 800-4045-1-ND - Cut Tape (CT) 800-4045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5PB1110PGGI8 |
Description | IC CLK BUF 1:10 200MHZ 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 200 MHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.26000 | ¥55.26 |
10 | ¥36.52100 | ¥365.21 |
25 | ¥31.61760 | ¥790.44 |
100 | ¥26.05880 | ¥2,605.88 |
250 | ¥23.32256 | ¥5,830.64 |
500 | ¥21.63696 | ¥10,818.48 |
1,000 | ¥21.25304 | ¥21,253.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥21.25304 | ¥63,759.12 |