5PB1104CMG18 | |
---|---|
DigiKey Part Number | 800-5PB1104CMG18TR-ND - Tape & Reel (TR) 800-5PB1104CMG18CT-ND - Cut Tape (CT) 800-5PB1104CMG18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5PB1104CMG18 |
Description | IC CLK BUFFER 1:4 200MHZ 8VFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-UFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN | |
Supplier Device Package | 8-VFQFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.44000 | ¥42.44 |
10 | ¥38.08500 | ¥380.85 |
25 | ¥36.00840 | ¥900.21 |
100 | ¥31.20630 | ¥3,120.63 |
250 | ¥29.60620 | ¥7,401.55 |
500 | ¥26.56562 | ¥13,282.81 |
1,000 | ¥22.40472 | ¥22,404.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥21.28449 | ¥85,137.96 |