RUZ-050505 | |
---|---|
DigiKey Part Number | 945-1584-5-ND |
Manufacturer | |
Manufacturer Product Number | RUZ-050505 |
Description | DC DC CONVERTER 2X5V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V 5V 200mA, 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RUZ-050505 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 6 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.14000 | ¥118.14 |
5 | ¥117.17000 | ¥585.85 |
10 | ¥116.28400 | ¥1,162.84 |
25 | ¥114.49400 | ¥2,862.35 |
50 | ¥110.91620 | ¥5,545.81 |
100 | ¥101.14480 | ¥10,114.48 |
250 | ¥98.39384 | ¥24,598.46 |
500 | ¥96.60478 | ¥48,302.39 |