RU-050505 | |
---|---|
DigiKey Part Number | 945-1583-5-ND |
Manufacturer | |
Manufacturer Product Number | RU-050505 |
Description | DC DC CONVERTER 2X5V 1W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V 5V 100mA, 100mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RU-050505 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 72% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 6 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.35000 | ¥98.35 |
5 | ¥97.63000 | ¥488.15 |
10 | ¥96.88400 | ¥968.84 |
25 | ¥95.39120 | ¥2,384.78 |
50 | ¥92.40960 | ¥4,620.48 |
100 | ¥84.31550 | ¥8,431.55 |
250 | ¥81.97588 | ¥20,493.97 |
500 | ¥80.48532 | ¥40,242.66 |