RPA150Q-11012SRUW/P | |
---|---|
DigiKey Part Number | 945-RPA150Q-11012SRUW/P-ND |
Manufacturer | |
Manufacturer Product Number | RPA150Q-11012SRUW/P |
Description | DC DC CONVERTER 12V 150W |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 12.5A 14.4V - 170V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPA150Q-11012SRUW/P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 14.4V | |
Voltage - Input (Max) | 170V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12.5A | |
Power (Watts) | 150 W | |
Voltage - Isolation | 4.242 kV | |
Applications | ITE (Commercial) | |
Features | Baseplate | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.39" L x 1.54" W x 0.50" H (60.6mm x 39.0mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,542.29000 | ¥1,542.29 |
5 | ¥1,446.15800 | ¥7,230.79 |
10 | ¥1,401.99700 | ¥14,019.97 |
25 | ¥1,322.03120 | ¥33,050.78 |
50 | ¥1,267.76460 | ¥63,388.23 |