RPA150E-4812SEW/P | |
---|---|
DigiKey Part Number | 945-RPA150E-4812SEW/P-ND |
Manufacturer | |
Manufacturer Product Number | RPA150E-4812SEW/P |
Description | DC DC CONVERTER 12V 156W |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 13A 9V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPA150E-4812SEW/P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 13A | |
Power (Watts) | 156 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Baseplate | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | Eighth Brick | |
Size / Dimension | 2.30" L x 0.90" W x 0.53" H (58.4mm x 22.8mm x 13.5mm) | |
Supplier Device Package | Eighth Brick | |
Control Features | Enable, Active High | |
Approval Agency | cURus | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,233.52000 | ¥1,233.52 |
5 | ¥1,167.99200 | ¥5,839.96 |
10 | ¥1,158.65000 | ¥11,586.50 |
25 | ¥1,083.89800 | ¥27,097.45 |
50 | ¥1,046.52020 | ¥52,326.01 |