RP-1206S | |
---|---|
DigiKey Part Number | 945-3113-5-ND |
Manufacturer | |
Manufacturer Product Number | RP-1206S |
Description | DC DC CONVERTER 6V 1W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 6V 167mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP-1206S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 167mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.1mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.00000 | ¥116.00 |
5 | ¥115.13400 | ¥575.67 |
10 | ¥114.26400 | ¥1,142.64 |
25 | ¥112.50400 | ¥2,812.60 |
50 | ¥108.98840 | ¥5,449.42 |
100 | ¥99.33860 | ¥9,933.86 |
250 | ¥96.68360 | ¥24,170.90 |
500 | ¥94.92570 | ¥47,462.85 |