RM-3.305S | |
---|---|
DigiKey Part Number | 945-1518-5-ND |
Manufacturer | |
Manufacturer Product Number | RM-3.305S |
Description | DC DC CONVERTER 5V 250MW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 50mA 3V - 3.6V Input |
Datasheet | Datasheet |
EDA/CAD Models | RM-3.305S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 50mA | |
Power (Watts) | 250 mW | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 72% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.88000 | ¥57.88 |
5 | ¥57.07400 | ¥285.37 |
10 | ¥56.24500 | ¥562.45 |
25 | ¥54.58880 | ¥1,364.72 |
50 | ¥52.93520 | ¥2,646.76 |
100 | ¥51.28090 | ¥5,128.09 |
250 | ¥49.62696 | ¥12,406.74 |
500 | ¥46.31856 | ¥23,159.28 |